Part Details for TVS06RF-25-61SB by Amphenol Aerospace
Overview of TVS06RF-25-61SB by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-25-61SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS06RF-25-61SB-ND
|
DigiKey | CONN PLUG FMALE 61POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
263 In Stock |
|
$87.1700 / $145.2900 | Buy Now |
DISTI #
3937-TVS06RF-25-61SB-ND
|
DigiKey | CONN PLUG FMALE 61POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$462.1600 / $831.8800 | Buy Now |
DISTI #
1178-TVS06RF-25-61SB-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$404.3850 | Buy Now |
DISTI #
AAOTVS06RF-25-61SB
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 25 in Stock |
|
$55.5051 / $69.8290 | Buy Now |
DISTI #
AAOTVS06RF-25-61SB
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 75 |
|
$55.5051 / $69.8290 | Buy Now |