Part Details for TVS06RF-25-4P-LC by Amphenol Corporation
Overview of TVS06RF-25-4P-LC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TVS06RF-25-4P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVS06RF-25-4P-LC
|
Mouser Electronics | Standard Circular Connector TV 56C 48#20 8#1 6 PIN PLUG RoHS: Compliant | 0 |
|
$101.4100 / $109.1000 | Order Now |
DISTI #
37246808
|
Verical | Conn Circular PIN 56 POS Crimp ST Cable Mount 56 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 253 |
|
$91.3455 / $115.0488 | Buy Now |
DISTI #
TVS06RF-25-4P-LC
|
PEI Genesis | TV 56C 48#20 8#16 PIN PLUG Min Qty: 1 | 232 |
|
$69.9500 / $116.5800 | Buy Now |
Part Details for TVS06RF-25-4P-LC
TVS06RF-25-4P-LC CAD Models
TVS06RF-25-4P-LC Part Data Attributes
|
TVS06RF-25-4P-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-25-4P-LC
Amphenol Corporation
MIL Series Connector, 56 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 |