Part Details for TVS06RF-25-46SA by Amphenol Corporation
Overview of TVS06RF-25-46SA by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-25-46SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVS06RF-25-46
|
Avnet Americas | Circular Connector, Tri-Start TV, Straight Plug, 46 Contacts, Crimp Socket, Threaded, 25-46 - Bulk (Alt: APH TVS06RF-25-46) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 24 Factory Stock |
|
$165.3445 | Buy Now |
DISTI #
654-TVS06RF-25-46SA
|
Mouser Electronics | Standard Circular Connector TV 46C 40#20 4#16 2#8(COAX) SK RoHS: Compliant | 0 |
|
$139.1600 / $145.4400 | Order Now |
DISTI #
80968812
|
Verical | Conn Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$156.3164 / $161.2783 | Buy Now |
DISTI #
TVS06RF-25-46SA
|
PEI Genesis | TV 46C 40#20 4#16 2#8(COAX) SK | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$247.0200 / $320.8000 | Buy Now |
Part Details for TVS06RF-25-46SA
TVS06RF-25-46SA CAD Models
TVS06RF-25-46SA Part Data Attributes
|
TVS06RF-25-46SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-25-46SA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 40,4 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 | |
Unique Insert Number | 25-46 |
Alternate Parts for TVS06RF-25-46SA
This table gives cross-reference parts and alternative options found for TVS06RF-25-46SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-25-46SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV06RW25-46JA | MIL Series Connector | Amphenol Corporation | TVS06RF-25-46SA vs CTV06RW25-46JA |
TVS06RF25-46SA | MIL Series Connector | Amphenol Corporation | TVS06RF-25-46SA vs TVS06RF25-46SA |