Part Details for TVS06RF-23-21PA by Amphenol Corporation
Results Overview of TVS06RF-23-21PA by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVS06RF-23-21PA Information
TVS06RF-23-21PA by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R21PA5100N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type CR with 55 signal pins | |
HM2R21PA5108N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type CR with 55 signal pins | |
HM2R21PA5101N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type CR without Pegs,Press Fit Tail, , 250 mating cycles and ROHS Compliant |
Price & Stock for TVS06RF-23-21PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS06RF-23-21PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port - Bulk (Alt: TVS06RF-... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.1260 / $320.7504 | Buy Now |
DISTI #
654-TVS06RF-23-21PA
|
Mouser Electronics | Circular MIL Spec Connector Plug 21P SZ:23 PIN, TRI-START RoHS: Not Compliant | 0 |
|
$101.4700 / $109.1800 | Order Now |
DISTI #
37247034
|
Verical | Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$73.2241 / $84.8467 | Buy Now |
DISTI #
80608720
|
Verical | Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$70.1734 / $85.4837 | Buy Now |
DISTI #
25999463
|
Verical | Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$86.8200 / $94.4200 | Buy Now |
|
Quest Components | 2 |
|
$81.1724 | Buy Now | |
DISTI #
TVS06RF-23-21PA
|
PEI Genesis | TV 21C 21#16 PIN PLUG NI Min Qty: 1 | 54 |
|
$75.9900 / $111.0600 | Buy Now |
Part Details for TVS06RF-23-21PA
TVS06RF-23-21PA CAD Models
TVS06RF-23-21PA Part Data Attributes
|
TVS06RF-23-21PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-23-21PA
Amphenol Corporation
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-165, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for TVS06RF-23-21PA
This table gives cross-reference parts and alternative options found for TVS06RF-23-21PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-23-21PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS26G23-21HA | TE Connectivity | Check for Price | MIL Series Connector | TVS06RF-23-21PA vs DTS26G23-21HA |
D38999/26WH21HA | Amphenol Corporation | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | TVS06RF-23-21PA vs D38999/26WH21HA |
D38999/26JH21HA | TE Connectivity | Check for Price | 21 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TVS06RF-23-21PA vs D38999/26JH21HA |
D38999/26FH21HA | TE Connectivity | Check for Price | MIL Series Connector | TVS06RF-23-21PA vs D38999/26FH21HA |
D38999/26KH21PA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | TVS06RF-23-21PA vs D38999/26KH21PA |
D38999/26WH21HA | TE Connectivity | Check for Price | MIL Series Connector | TVS06RF-23-21PA vs D38999/26WH21HA |
CJ1426FH21PA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | TVS06RF-23-21PA vs CJ1426FH21PA |
DTS26F23-21HA | TE Connectivity | Check for Price | MIL Series Connector | TVS06RF-23-21PA vs DTS26F23-21HA |
D38999/26FH21PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | TVS06RF-23-21PA vs D38999/26FH21PA |