Part Details for TVS06RF-21-75PA by Amphenol Aerospace
Overview of TVS06RF-21-75PA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-21-75PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-21-75PA-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$326.9636 / $424.6200 | Buy Now |
DISTI #
AAOTVS06RF-21-75PA
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 0 in Stock |
|
$98.8455 / $124.3540 | Buy Now |
DISTI #
AAOTVS06RF-21-75PA
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 0 |
|
$98.8455 / $124.3540 | Buy Now |