Part Details for TVS06RF-21-11BC by Amphenol Aerospace
Overview of TVS06RF-21-11BC by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4111BCPZ-RL7 | Analog Devices | SINGLE PLL, 1.2GHz | |
AD9911BCPZ-REEL7 | Analog Devices | 500MHz 10bit Single DDS | |
AD5111BCPZ80-500R7 | Analog Devices | 128tap Single Chan DigiPOT NVM |
Price & Stock for TVS06RF-21-11BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOTVS06RF-21-11BC
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 7 in Stock |
|
$47.7307 / $58.6853 | Buy Now |
DISTI #
AAOTVS06RF-21-11BC
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 21 |
|
$47.7307 / $58.6853 | Buy Now |