Part Details for TVS06RF-19-35BB by Amphenol Aerospace
Overview of TVS06RF-19-35BB by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1335B-B | Analog Devices | LTC4269-1 - PoE Powered Device | |
AD9735BBCZ | Analog Devices | 12-Bit 1.2 GSPS DAC | |
AD9735BBCZRL | Analog Devices | 12-Bit 1.2 GSPS DAC |
Price & Stock for TVS06RF-19-35BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS06RF-19-35BB-ND
|
DigiKey | CONN PLUG HSG FMALE 66POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$45.1400 / $75.2300 | Buy Now |
DISTI #
AAOTVS06RF-19-35BB
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 47 in Stock |
|
$35.9365 / $45.2104 | Buy Now |
DISTI #
AAOTVS06RF-19-35BB
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 141 |
|
$35.9365 / $45.2104 | Buy Now |