Part Details for TVS06RF-19-32BC by Amphenol Aerospace
Overview of TVS06RF-19-32BC by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F32/BCA | Rochester Electronics LLC | 54F32 - OR Gate, F/FAST Series, 4-Func, 2-Input, TTL - Dual marked (M38510/33501BCA) | |
UE36E1620032BC1 | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp dd stacked 2x1 cage, fin style, front-to-back, 13.5mm | |
10127820-0232BCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Black Color, 2 Positions, LCP, GW Compatible, With Short Tail, Tape and Reel with cap. |
Price & Stock for TVS06RF-19-32BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS06RF-19-32BC-ND
|
DigiKey | CONN PLUG HSG FMALE 32POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$42.3900 / $70.6500 | Buy Now |