Part Details for TVS06RF-19-28SB by Amphenol Corporation
Overview of TVS06RF-19-28SB by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for TVS06RF-19-28SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS06RF-19-28SB
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port - Bulk (Alt: TVS06RF-19-28SB) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$393.6570 | Buy Now |
DISTI #
654-TVS06RF-19-28SB
|
Mouser Electronics | Standard Circular Connector TV 28C 26#20 2#1 6 SKT PLUG RoHS: Compliant | 0 |
|
$103.9200 / $111.8100 | Order Now |
DISTI #
37247349
|
Verical | Conn Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$109.6843 / $113.1671 | Buy Now |
DISTI #
TVS06RF-19-28SB
|
PEI Genesis | TV 28C 26#20 2#16 SKT PLUG | 0 |
|
Buy Now |
Part Details for TVS06RF-19-28SB
TVS06RF-19-28SB CAD Models
TVS06RF-19-28SB Part Data Attributes
|
TVS06RF-19-28SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-19-28SB
Amphenol Corporation
MIL Series Connector, 28 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 |