Part Details for TVS06RF-19-28S by Amphenol Aerospace
Overview of TVS06RF-19-28S by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. | |
51940-518LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
Price & Stock for TVS06RF-19-28S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS06RF-19-28S-ND
|
DigiKey | CONN PLUG FMALE 28POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$99.2900 / $165.4800 | Buy Now |
DISTI #
1178-TVS06RF-19-28S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$466.3330 / $503.2400 | Buy Now |
DISTI #
AAOTVS06RF-19-28S
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 11 in Stock |
|
$61.0226 / $76.7705 | Buy Now |
DISTI #
AAOTVS06RF-19-28S
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 33 |
|
$61.0226 / $76.7705 | Buy Now |