Part Details for TVS06RF-17-22P by Amphenol Corporation
Overview of TVS06RF-17-22P by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for TVS06RF-17-22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVS06RF1722P
|
Mouser Electronics | Standard Circular Connector 4P 2#12(COAX) 2#8 (COAX) STR PLUG RoHS: Compliant | 1 |
|
$488.0300 / $509.8800 | Buy Now |
DISTI #
TVS06RF-17-22P
|
PEI Genesis | TV 4C 2#12(COAX) 2#8(COAX) PIN | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 3 |
|
$132.6600 / $172.2800 | Buy Now |
Part Details for TVS06RF-17-22P
TVS06RF-17-22P CAD Models
TVS06RF-17-22P Part Data Attributes
|
TVS06RF-17-22P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-17-22P
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2,2 | |
Contact Sizes | 12C,8C | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 17-22 |
Alternate Parts for TVS06RF-17-22P
This table gives cross-reference parts and alternative options found for TVS06RF-17-22P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-17-22P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTVS06RF17-22H | MIL Series Connector | Amphenol Corporation | TVS06RF-17-22P vs CTVS06RF17-22H |
TVS06RF17-22H | MIL Series Connector | Amphenol Corporation | TVS06RF-17-22P vs TVS06RF17-22H |
CTVS06RF-17-22H | MIL Series Connector, | Amphenol Corporation | TVS06RF-17-22P vs CTVS06RF-17-22H |
TVS06RS17-22H | MIL Series Connector | Amphenol Corporation | TVS06RF-17-22P vs TVS06RS17-22H |
TVS06RF-17-22H | MIL Series Connector, | Amphenol Corporation | TVS06RF-17-22P vs TVS06RF-17-22H |