Part Details for TVS06RF-15-35SD by Amphenol Aerospace
Overview of TVS06RF-15-35SD by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5235SDZ | Analog Devices | Evaluation board | |
EVAL-CN0235-SDPZ | Analog Devices | EVAL-CN0235-SDPZ | |
EV-ADL5335SD1Z | Analog Devices | Evaluation Board |
Price & Stock for TVS06RF-15-35SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-15-35SD-ND
|
DigiKey | CONN PLUG FMALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$764.2800 | Buy Now |
DISTI #
AATVS06RF-15-35SD-ND
|
DigiKey | CONN PLUG FMALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$60.6900 / $101.1500 | Buy Now |
DISTI #
1178-TVS06RF-15-35SD-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.9200 | Buy Now |
DISTI #
AAOTVS06RF-15-35SD
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 1 in Stock |
|
$52.7175 / $64.8167 | Buy Now |
DISTI #
AAOTVS06RF-15-35SD
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 1 |
|
$52.7175 / $64.8167 | Buy Now |