Part Details for TVS06RF-15-15PE by Amphenol Aerospace
Overview of TVS06RF-15-15PE by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2515P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 55A 44Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
FCE17A15PE200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 180pF |
Price & Stock for TVS06RF-15-15PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-15-15PE-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$333.2100 / $597.6400 | Buy Now |
DISTI #
1178-TVS06RF-15-15PE-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$233.9957 | Buy Now |
DISTI #
AAOTVS06RF-15-15PE
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 0 in Stock |
|
$42.5476 / $52.3126 | Buy Now |
DISTI #
AAOTVS06RF-15-15PE
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 0 |
|
$42.5476 / $52.3126 | Buy Now |