Part Details for TVS06RF-13-4P-LC by Amphenol Corporation
Overview of TVS06RF-13-4P-LC by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for TVS06RF-13-4P-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVS06RF-13-4P
|
Avnet Americas | Circular Connector, Tri-Start TV, Straight Plug, 4 Contacts, Crimp Pin - Contacts Not Supplied - Bulk (Alt: APH TVS06RF-13-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 398 Factory Stock |
|
$54.9248 | Buy Now |
DISTI #
TVS06RF-13-4P(LC)
|
Avnet Americas | Circular Connector, Tri-Start TV, Straight Plug, 4 Contacts, Crimp Pin - Contacts Not Supplied - Bulk (Alt: TVS06RF-13-4P(LC)) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$196.3426 | Buy Now |
DISTI #
39591759
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 389 |
|
$43.1135 / $49.9569 | Buy Now |
DISTI #
TVS06RF-13-4P-LC
|
PEI Genesis | TV 4C 4#16 PIN WALL RECP Min Qty: 1 | 316 |
|
$21.8100 / $36.3400 | Buy Now |
Part Details for TVS06RF-13-4P-LC
TVS06RF-13-4P-LC CAD Models
TVS06RF-13-4P-LC Part Data Attributes
|
TVS06RF-13-4P-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-13-4P-LC
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |