Part Details for TVS06RB-19-11PA by Amphenol Corporation
Overview of TVS06RB-19-11PA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST163211PAG8 | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC | |
74FST163211PA | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC | |
74CBTLV16211PAG | Renesas Electronics Corporation | Low-Voltage 24-Bit Bus Switch |
Price & Stock for TVS06RB-19-11PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS06RB-19-11PA
|
Avnet Abacus | CIRCULAR CONNECTOR (Alt: TVS06RB-19-11PA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TVS06RB-19-11PA
TVS06RB-19-11PA CAD Models
TVS06RB-19-11PA Part Data Attributes
|
TVS06RB-19-11PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RB-19-11PA
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Bronze, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-165, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | BRONZE | |
Shell Size | 19 | |
Termination Type | CRIMP | |
Total Number of Contacts | 11 |