There are no models available for this part yet.
Overview of TVS042CG010BC-W by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TVS042CG010BC-W by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y2198
|
Newark | Cap ,high Freq ,01005,25V, c0G,1.00.1Pf ,t&r Rohs Compliant: Yes |Taiyo Yuden TVS042CG010BC-W RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0600 | Buy Now | |
DISTI #
587-TVS042CG010BC-WCT-ND
|
DigiKey | CAP CER 1PF 25V C0G/NP0 01005 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39800 In Stock |
|
$0.0571 / $0.3300 | Buy Now | |
DISTI #
TVS042CG010BC-W
|
Avnet Americas | Multilayer Ceramic Capacitor 1pF 25V 0.1pF 01005 Emboss T/R - Tape and Reel (Alt: TVS042CG010BC-W) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0512 / $0.0712 | Buy Now | |
DISTI #
963-TVS042CG010BC-W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSART042SCG010BW RPLCMT PN 25V 1pF C0G 01005 0.1 pF RoHS: Compliant | 0 |
|
$0.0550 / $0.0560 | Order Now | |
Onlinecomponents.com | High Freq Multi Layer Ceramic Capacitor - SMD - 1pf (+/-) 0.1pF - 25VDC - C0G - 01005 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0540 / $0.1130 | Buy Now | ||
DISTI #
TVS042CG010BC-W
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSART042SCG010BW RPLCMT PN 25V 1pF C0G 01005 0.1 pF RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0550 | Buy Now |
CAD Models for TVS042CG010BC-W by TAIYO YUDEN
Part Data Attributes for TVS042CG010BC-W by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
01005
|
Package Description
|
, 01005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.2 mm
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for TVS042CG010BC-W
This table gives cross-reference parts and alternative options found for TVS042CG010BC-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS042CG010BC-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST042SCG010BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | TVS042CG010BC-W vs MLAST042SCG010BWNA01 |
CM02CG1R0B25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP | Kyocera AVX Components | TVS042CG010BC-W vs CM02CG1R0B25AH |
MSAST042SCG010BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | TVS042CG010BC-W vs MSAST042SCG010BWNA01 |
GJM0225C1E1R0BB01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | TVS042CG010BC-W vs GJM0225C1E1R0BB01L |