Part Details for TVS01RF-17-8S by Amphenol Aerospace
Overview of TVS01RF-17-8S by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS01RF-17-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS01RF-17-8S-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$218.5636 / $266.6000 | Buy Now |
DISTI #
AAOTVS01RF-17-8S
|
Heilind Electronics | Americas - 3 in Stock |
|
$102.4288 / $128.8621 | Buy Now | |
DISTI #
AAOTVS01RF-17-8S
|
Interstate Connecting Components | 10 |
|
$102.4288 / $128.8621 | Buy Now |