Part Details for TVS01RF-11-35S by Amphenol Aerospace
Overview of TVS01RF-11-35S by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS01RF-11-35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS01RF-11-35S-ND
|
DigiKey | CONN RCPT FMALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$165.7272 / $202.1500 | Buy Now |
DISTI #
AATVS01RF-11-35S-ND
|
DigiKey | CONN RCPT FMALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AAOTVS01RF-11-35S
|
Heilind Electronics | Americas - 0 in Stock |
|
$78.3089 / $98.5176 | Buy Now | |
DISTI #
AAOTVS01RF-11-35S
|
Interstate Connecting Components | 0 |
|
$78.3089 / $98.5176 | Buy Now |