Part Details for TVRB4815YMD-6WR3 by TDPOWER
Overview of TVRB4815YMD-6WR3 by TDPOWER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVRB4815YMD-6WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15V 400mA 36V72V 6W Step Down DC-DC 88% Plugin25.4x25.4mm Power Modules ROHS | 77 |
|
$2.7074 / $3.2846 | Buy Now |