TVR05331KJCR
Thinking Electronic Industrial Co Ltd
Description: Varistor, 275V, 9.2J, Through Hole Mount

Overview of TVR05331KJCR by Thinking Electronic Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TVR05331KJCR by Thinking Electronic Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVR05331KJCR by Thinking Electronic Industrial Co Ltd

TVR05331KJCR
Thinking Electronic Industrial Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THINKING ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
215 V
Energy Absorbing Capacity-Max
9.2 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
275 V
Want to compare parts?
  1. TVR05331KJCR
    Thinking Electronic Industrial Co Ltd
    Varistor, 275V, 9.2J, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVR05331KJCR by Thinking Electronic Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVR05331KJCR by Thinking Electronic Industrial Co Ltd

Select Manufacturer
Which Manufacturer of TVR05331KJCR would you like to use for your alert(s)?
  • Please alert me when TVR05331KJCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVR05331KJCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVR05331KJCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVR05331KJCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVR05331KJCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVR05331KJCR by Thinking Electronic Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: