TVR-20
Description: 0.001A, SILICON, SIGNAL DIODE

Overview of TVR-20 by EDI Diodes (Electronic Devices Inc)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TVR-20 by EDI Diodes (Electronic Devices Inc)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVR-20 by EDI Diodes (Electronic Devices Inc)

TVR-20
EDI Diodes (Electronic Devices Inc)
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELECTRONIC DEVICES INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
30 V
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
0.2 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Output Current-Max
0.001 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20000 V
Reverse Recovery Time-Max
0.1 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. TVR-20
    EDI Diodes (Electronic Devices Inc)
    0.001A, SILICON, SIGNAL DIODE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVR-20 by EDI Diodes (Electronic Devices Inc).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVR-20 by EDI Diodes (Electronic Devices Inc)

  • Please alert me when TVR-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVR-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVR-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVR-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVR-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVR-20 by EDI Diodes (Electronic Devices Inc)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: