Part Details for TVPS40RF-25-19PB(P25T) by Amphenol Aerospace
Overview of TVPS40RF-25-19PB(P25T) by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1706CS8-19#PBF | Analog Devices | VID V Progmer | |
LTC6930HMS8-4.19#PBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC1530IS8-1.9#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr |
Price & Stock for TVPS40RF-25-19PB(P25T)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOTVPS40RF-25-19PB(P25T)
|
Heilind Electronics | 38999 PANEL PCB WALL MT RECP DBL FLANGE 19#12 PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVPS40RF-25-19PB(P25T)
|
Interstate Connecting Components | 38999 PANEL PCB WALL MT RECP DBL FLANGE 19#12 PIN | 0 |
|
Buy Now |