Part Details for TVPS00RK-15-19HE by Amphenol Corporation
Overview of TVPS00RK-15-19HE by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2119H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 5A 630Mohm Lfpak |
Price & Stock for TVPS00RK-15-19HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVPS00RK-15-19HE
|
Mouser Electronics | Standard Circular Connector TV 19C 19#20 PIN RECP RoHS: Compliant | 0 |
|
$152.3400 | Order Now |