Part Details for TVPS00RF-25-11SA by Amphenol Aerospace
Overview of TVPS00RF-25-11SA by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6711SAKSZ-REEL | Analog Devices | Microprocessor Reset Circuit. | |
ADM6711SAKSZ-REEL7 | Analog Devices | Microprocessor Reset Circuit. | |
ADM811SARTZ-REEL7 | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for TVPS00RF-25-11SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVPS00RF-25-11SA-ND
|
DigiKey | CONN RCPT FMALE 11POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$224.5900 / $374.3200 | Buy Now |
DISTI #
3937-TVPS00RF-25-11SA-ND
|
DigiKey | CONN RCPT FMALE 11POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$630.8182 / $819.2400 | Buy Now |