Part Details for TVPS00RF-23-14P by Amphenol Aerospace
Overview of TVPS00RF-23-14P by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for TVPS00RF-23-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVPS00RF-23-14P-ND
|
DigiKey | CONN RCPT MALE 14POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$116.8800 / $194.8100 | Buy Now |
DISTI #
3937-TVPS00RF-23-14P-ND
|
DigiKey | CONN RCPT MALE 14POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$227.0364 / $276.9300 | Buy Now |
DISTI #
AAOTVPS00RF-23-14P
|
Heilind Electronics | 38999 SIII WALL MT. RECEPT. NI 23-14PIN,14#12 | Americas - 8 in Stock |
|
$107.1089 / $134.7499 | Buy Now |
DISTI #
AAOTVPS00RF-23-14P
|
Interstate Connecting Components | 38999 SIII WALL MT. RECEPT. NI 23-14PIN,14#12 | 26 |
|
$107.1089 / $134.7499 | Buy Now |