Part Details for TVPS00RF-13-98SA by Amphenol Corporation
Overview of TVPS00RF-13-98SA by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for TVPS00RF-13-98SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH TVPS00RF-13-9
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: APH TVPS00RF-13-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 14 Factory Stock |
|
$68.3300 / $109.3773 | Buy Now |
DISTI #
TVPS00RF-13-98SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: TVPS00RF-13-98SA) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6625 / $199.8880 | Buy Now |
DISTI #
TVPS00RF-13-98SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port - Bulk (Alt: TVPS00RF-13-98SA) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-TVPS00RF-13-98SA
|
Mouser Electronics | Standard Circular Connector TV 10C 10#20 SKT RECP NI RoHS: Compliant | 0 |
|
$68.0900 / $86.2400 | Order Now |
DISTI #
80606110
|
Verical | Conn Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 118 |
|
$31.8891 | Buy Now |
DISTI #
26009237
|
Verical | Conn Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$48.0200 / $56.3700 | Buy Now |
DISTI #
37250813
|
Verical | Conn Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$72.1883 / $79.0625 | Buy Now |
DISTI #
TVPS00RF-13-98SA
|
PEI Genesis | TV 10C 10#20 SKT RECP NI Min Qty: 1 | 76 |
|
$64.7200 / $66.8800 | Buy Now |
|
Powell Electronics | RECEPT Min Qty: 1 | 25 |
|
$66.9400 / $81.6500 | Buy Now |
Part Details for TVPS00RF-13-98SA
TVPS00RF-13-98SA CAD Models
TVPS00RF-13-98SA Part Data Attributes
|
TVPS00RF-13-98SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVPS00RF-13-98SA
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |