Part Details for TVPS00RF-13-4PA by Amphenol Aerospace
Overview of TVPS00RF-13-4PA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVPS00RF-13-4PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVPS00RF-13-4PA-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$68.4200 / $114.0300 | Buy Now |
DISTI #
AAOTVPS00RF-13-4PA
|
Heilind Electronics | 38999 SIII WALL MT RCPT NICKEL 13-4PIN,4#16 KEYED-A | Americas - 13 in Stock |
|
$58.1282 / $73.1291 | Buy Now |
DISTI #
AAOTVPS00RF-13-4PA
|
Interstate Connecting Components | 38999 SIII WALL MT RCPT NICKEL 13-4PIN,4#16 KEYED-A | 39 |
|
$58.1279 / $73.1286 | Buy Now |