Part Details for TVPS00RF-11-2S by Amphenol Corporation
Overview of TVPS00RF-11-2S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for TVPS00RF-11-2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVPS00RF-11-2S
|
Mouser Electronics | Standard Circular Connector TV 2C 2#16 SKT RECP RoHS: Compliant | 35 |
|
$70.9100 / $93.6900 | Buy Now |
DISTI #
37251175
|
Verical | Conn Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 160 |
|
$73.2009 / $90.6108 | Buy Now |
DISTI #
TVPS00RF-11-2S
|
PEI Genesis | TV 2C 2#16 SKT RECP Min Qty: 1 | 69 |
|
$65.5700 / $95.8400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 7 |
|
$68.9600 / $84.1200 | Buy Now |
Part Details for TVPS00RF-11-2S
TVPS00RF-11-2S CAD Models
TVPS00RF-11-2S Part Data Attributes
|
TVPS00RF-11-2S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVPS00RF-11-2S
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | TRI-START, STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |