Part Details for TVP7001PZPG4 by Texas Instruments
Overview of TVP7001PZPG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for TVP7001PZPG4
TVP7001PZPG4 CAD Models
TVP7001PZPG4 Part Data Attributes:
|
TVP7001PZPG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP7001PZPG4
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP100,.63SQ | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for TVP7001PZPG4
This table gives cross-reference parts and alternative options found for TVP7001PZPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP7001PZPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP7002IPZPR | Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP -40 to 85 | Texas Instruments | TVP7001PZPG4 vs TVP7002IPZPR |
TVP7000PZP | Triple 8/10-bit, 150/110MSPS Video ADC 100-HTQFP 0 to 70 | Texas Instruments | TVP7001PZPG4 vs TVP7000PZP |
TVP7002IPZP | Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP -40 to 85 | Texas Instruments | TVP7001PZPG4 vs TVP7002IPZP |
TVP7001PZPR | Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70 | Texas Instruments | TVP7001PZPG4 vs TVP7001PZPR |
TVP7001PZPRG4 | SPECIALTY CONSUMER CIRCUIT, PQFP100, PLASTIC, TQFP-100 | Texas Instruments | TVP7001PZPG4 vs TVP7001PZPRG4 |
TVP7000PZPR | Triple 8/10-bit, 150/110MSPS Video ADC 100-HTQFP 0 to 70 | Texas Instruments | TVP7001PZPG4 vs TVP7000PZPR |
TVP7002PZP | Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70 | Texas Instruments | TVP7001PZPG4 vs TVP7002PZP |