-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel Low Power PAL/NTSC/SECAM Video Decoder with Independent Scalers 128-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23027-1-ND
|
DigiKey | IC VIDEO DECODER 4CH 128-HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
838 In Stock |
|
$7.9413 / $13.9300 | Buy Now |
DISTI #
2156-TVP5154APNPR-ND
|
DigiKey | IC VIDEO DECODER 4CH 128-HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$9.1700 | Buy Now |
DISTI #
595-TVP5154APNPR
|
Mouser Electronics | Video ICs 4Ch Lo Pwr PAL/NTSC SECAM Vid Dec RoHS: Compliant | 0 |
|
$8.5300 / $13.4700 | Order Now |
|
Rochester Electronics | TVP5154A 4 Channel Low Power PAL/NTSC/SECAM Video Decoder with Independent Scalers RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$7.5000 / $8.8200 | Buy Now |
|
LCSC | Video decoder HTQFP-128(14x14) Video Interface ICs ROHS | 14 |
|
$4.9989 / $5.9380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVP5154APNPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5154APNPR
Texas Instruments
4 Channel Low Power PAL/NTSC/SECAM Video Decoder with Independent Scalers 128-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.3V I/O SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 174 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC; SECAM | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for TVP5154APNPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5154APNPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TVP5154AIPNPR | Texas Instruments | $9.3900 | 4 Channel Low Power PAL/NTSC/SECAM Video Decoder with Independent Scalers 128-HTQFP -40 to 85 | TVP5154APNPR vs TVP5154AIPNPR |
TVP5154APNP | Texas Instruments | Check for Price | 4 Channel Low Power PAL/NTSC/SECAM Video Decoder with Independent Scalers 128-HTQFP 0 to 70 | TVP5154APNPR vs TVP5154APNP |
TVP5154AIPNP | Texas Instruments | Check for Price | 4 Channel Low Power PAL/NTSC/SECAM Video Decoder with Independent Scalers 128-HTQFP -40 to 85 | TVP5154APNPR vs TVP5154AIPNP |