-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow-Power NTSC/PAL/SECAM Video Decoder 32-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TVP5151IPBS-ND
|
DigiKey | IC NTSC/PAL/SECAM DECOD 32TQFP Min Qty: 65 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5347 In Stock |
|
$4.6600 | Buy Now |
DISTI #
296-41873-ND
|
DigiKey | IC NTSC/PAL/SECAM DECOD 32TQFP Min Qty: 65 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8804 | Buy Now |
DISTI #
595-TVP5151IPBS
|
Mouser Electronics | Video ICs UltraLo-Pwr NTSC/ RoHS: Compliant | 0 |
|
$4.6000 / $5.4000 | Order Now |
|
Rochester Electronics | I temp for TVP5151 RoHS: Compliant Status: Active Min Qty: 1 | 5347 |
|
$4.0000 / $4.7100 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVP5151IPBS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5151IPBS
Texas Instruments
Ultralow-Power NTSC/PAL/SECAM Video Decoder 32-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | COLOR SIGNAL DECODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.28SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 39.2 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC; SECAM |
This table gives cross-reference parts and alternative options found for TVP5151IPBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5151IPBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP5151IPBSR | Ultralow-Power NTSC/PAL/SECAM Video Decoder 32-TQFP -40 to 85 | Texas Instruments | TVP5151IPBS vs TVP5151IPBSR |
TVP5151IPBSRQ1 | IC COLOR SIGNAL DECODER, PQFP32, GREEN, PLASTIC, QFP-32, Color Signal Converter | Texas Instruments | TVP5151IPBS vs TVP5151IPBSRQ1 |
TVP5151PBSR | Ultralow-Power NTSC/PAL/SECAM Video Decoder 32-TQFP 0 to 70 | Texas Instruments | TVP5151IPBS vs TVP5151PBSR |