Part Details for TVP5150AM1LGQCR by Texas Instruments
Overview of TVP5150AM1LGQCR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP5150AM1LGQCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TVP5150A - NTSC/PAL/SECAM Video Decoder RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 999 |
|
$36.4300 / $42.8600 | Buy Now |
Part Details for TVP5150AM1LGQCR
TVP5150AM1LGQCR CAD Models
TVP5150AM1LGQCR Part Data Attributes
|
TVP5150AM1LGQCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5150AM1LGQCR
Texas Instruments
IC,TV/VIDEO CIRCUIT,VIDEO DECODER,BGA,48PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |
Alternate Parts for TVP5150AM1LGQCR
This table gives cross-reference parts and alternative options found for TVP5150AM1LGQCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5150AM1LGQCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TVP5146PFP | Texas Instruments | Check for Price | NTSC/PAL/SECAM 4x10-bit digital video decoder with macrovision detection, YPbPR/RBG inputs 80-HTQFP 0 to 70 | TVP5150AM1LGQCR vs TVP5146PFP |
TVP5150AM1MPBSREP | Texas Instruments | $14.0695 | Enhanced Product Ultralow Power NTSC/PAL/SECAM Video Decoder 32-TQFP -55 to 125 | TVP5150AM1LGQCR vs TVP5150AM1MPBSREP |
TVP5150AM1ZQCR | Texas Instruments | Check for Price | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 48-BGA MICROSTAR JUNIOR 0 to 70 | TVP5150AM1LGQCR vs TVP5150AM1ZQCR |
TVP5150APBS | Texas Instruments | Check for Price | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | TVP5150AM1LGQCR vs TVP5150APBS |
TVP5150AM1PBSRHIK | Texas Instruments | Check for Price | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | TVP5150AM1LGQCR vs TVP5150AM1PBSRHIK |
TVP5150APBSRG4 | Texas Instruments | Check for Price | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP 0 to 70 | TVP5150AM1LGQCR vs TVP5150APBSRG4 |
TVP5150AZQC | Texas Instruments | Check for Price | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 48-BGA MICROSTAR JUNIOR | TVP5150AM1LGQCR vs TVP5150AZQC |
TVP5150AM1IZQCR | Texas Instruments | Check for Price | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 48-BGA MICROSTAR JUNIOR -40 to 85 | TVP5150AM1LGQCR vs TVP5150AM1IZQCR |
TVP5150AM1IPBSRG4 | Texas Instruments | Check for Price | Ultralow Power NTSC/PAL/SECAM Video Decoder w/Robust Sync Detector 32-TQFP -40 to 85 | TVP5150AM1LGQCR vs TVP5150AM1IPBSRG4 |
TVP5146PFPG4 | Texas Instruments | Check for Price | COLOR SIGNAL DECODER, PQFP80, GREEN, PLASTIC, HTQFP-80 | TVP5150AM1LGQCR vs TVP5146PFPG4 |