Part Details for TVP5146M2PFPRG4 by Texas Instruments
Overview of TVP5146M2PFPRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVP5146M2PFPRG4
TVP5146M2PFPRG4 CAD Models
TVP5146M2PFPRG4 Part Data Attributes
|
TVP5146M2PFPRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5146M2PFPRG4
Texas Instruments
IC COLOR SIGNAL DECODER, PQFP80, GREEN, PLASTIC, HTQFP-80, Color Signal Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, TQFP80,.55SQ | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for TVP5146M2PFPRG4
This table gives cross-reference parts and alternative options found for TVP5146M2PFPRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP5146M2PFPRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVP5146M2PFP | 10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP 0 to 70 | Texas Instruments | TVP5146M2PFPRG4 vs TVP5146M2PFP |
TVP5146M2IPFP | 10-bit High Quality Single-Chip Digital Video Decoder That Digitizes And Decodes NTSC/PAL/SECAM 80-HTQFP -40 to 85 | Texas Instruments | TVP5146M2PFPRG4 vs TVP5146M2IPFP |