Part Details for TVP5145PFP by Texas Instruments
Overview of TVP5145PFP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP5145PFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 228 |
|
RFQ | ||
|
Quest Components | Video/TV Circuit, Color Decoder Circuit, 80 Pin, Plastic, TQFP | 60 |
|
$9.4320 / $15.7200 | Buy Now |
|
Quest Components | Video/TV Circuit, Color Decoder Circuit, 80 Pin, Plastic, TQFP | 168 |
|
$12.5760 / $17.6850 | Buy Now |
|
Rochester Electronics | Color Signal Decoder, PQFP80 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2378 |
|
$10.4800 / $12.3300 | Buy Now |
|
ComSIT USA | NTSC/PAL/SECAM COMPONENT DIGITAL VIDEO DECODER WITH MACROVISION DETECTION Color Signal Decoder, CMOS, PQFP80 RoHS: Compliant | Europe - 192 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for TVP5145PFP
TVP5145PFP CAD Models
TVP5145PFP Part Data Attributes
|
TVP5145PFP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP5145PFP
Texas Instruments
NTSC/PAL/SECAM/Component Digital Video Decoder With Macrovision™ Detection 80-HTQFP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V ANALOG SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 490 mA | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |