Part Details for TVP3703-135CFN by Texas Instruments
Overview of TVP3703-135CFN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP3703-135CFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TVP3703-135CFN-ND
|
DigiKey | PALETTE DAC, 1600 X 1280 PIXELS Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$4.7500 | Buy Now |
|
Rochester Electronics | Palette DAC, 1600 X 1280 Pixels, PQCC68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 65 |
|
$4.0800 / $4.8000 | Buy Now |
Part Details for TVP3703-135CFN
TVP3703-135CFN CAD Models
TVP3703-135CFN Part Data Attributes
|
TVP3703-135CFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP3703-135CFN
Texas Instruments
Video Interface Palette Extract 68-PLCC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 3 | |
Display Configuration | 1600 X 1280 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |