Part Details for TVP3409-170CFN by Rochester Electronics LLC
Overview of TVP3409-170CFN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TVP3409-170CFN
TVP3409-170CFN CAD Models
TVP3409-170CFN Part Data Attributes
|
TVP3409-170CFN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TVP3409-170CFN
Rochester Electronics LLC
1024X768 PIXELS PALETTE-DAC DSPL CTLR, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
Address Bus Width | 2 | |
Display Configuration | 1024 X 768 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |