Part Details for TVP3026-135PCE by Texas Instruments
Overview of TVP3026-135PCE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP3026-135PCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TVP3026-135PCE-ND
|
DigiKey | PALETTE DAC, 1280 X 1024 PIXELS Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
234 In Stock |
|
$15.7800 | Buy Now |
|
Rochester Electronics | Palette DAC, 1280 X 1024 Pixels, PQFP160 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 234 |
|
$13.5400 / $15.9300 | Buy Now |
Part Details for TVP3026-135PCE
TVP3026-135PCE CAD Models
TVP3026-135PCE Part Data Attributes
|
TVP3026-135PCE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVP3026-135PCE
Texas Instruments
1280X1024 PIXELS PALETTE-DAC DSPL CTLR, PQFP160, PLASTIC, QFP-160
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-160 | |
Pin Count | 160 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
Clock Frequency-Max | 14.31818 MHz | |
Display Configuration | 1280 X 1024 PIXELS | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G160 | |
Length | 28 mm | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |