Part Details for TVP12DT-23-35PD(P15AD) by Amphenol Aerospace
Overview of TVP12DT-23-35PD(P15AD) by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA35PDG | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140LA35PDG | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
72132L35PDG | Renesas Electronics Corporation | FIFO |
Price & Stock for TVP12DT-23-35PD(P15AD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOTVP12DT-23-35PD(P15AD)
|
Heilind Electronics | BOX MT RECPT 38999 DERIVATIVE PCB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVP12DT-23-35PD(P15AD)
|
Interstate Connecting Components | BOX MT RECPT 38999 DERIVATIVE PCB | 0 |
|
Buy Now |