Part Details for TVP12DT-23-35PB(P35) by Amphenol Aerospace
Overview of TVP12DT-23-35PB(P35) by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1074HVIT7#35PBF | Analog Devices | Buck Sw Reg | |
LTC3622EDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622HDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for TVP12DT-23-35PB(P35)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOTVP12DT-23-35PB(P35)
|
Heilind Electronics | BOX MT RECPT 38999 DERIVATIVE PCB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVP12DT-23-35PB(P35)
|
Interstate Connecting Components | BOX MT RECPT 38999 DERIVATIVE PCB | 0 |
|
Buy Now |