There are no models available for this part yet.
Overview of TVP06B8V2CA-G by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Telecommunications
Robotics and Drones
Price & Stock for TVP06B8V2CA-G by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TVP06B8V2CA-G-ND
|
DigiKey | TVS DIODE 7VWM 12.1VC DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1519 / $0.1765 | Buy Now | |
DISTI #
750-TVP06B8V2CA-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE TVS 7VWM 12.1VC DO214AA SMB RoHS: Compliant | 0 |
|
$0.1490 / $0.5200 | Order Now | |
NAC | Trans Voltage Suppressor Diode,7VV(RWM),Bidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1670 / $0.4146 | Buy Now |
CAD Models for TVP06B8V2CA-G by Comchip Technology Corporation Ltd
Part Data Attributes for TVP06B8V2CA-G by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
8.61 V
|
Breakdown Voltage-Min
|
7.79 V
|
Breakdown Voltage-Nom
|
8.2 V
|
Clamping Voltage-Max
|
12.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
7 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Related Parts for TVP06B8V2CA-G
-
TV06B351J-GTransient Suppressors
-
TSZL52C13Zener Diodes
-
UC3825QSwitching Regulator or Controllers
-
TS274AIPTOperational Amplifiers
-
TPS71712DCKRG4Linear Regulator ICs
-
UC3910NPower Management Circuits
-
UA9636ARMQBLine Driver or Receivers
-
UB25SKG035F-FBPushbutton Switches
-
TUNS300F48Power Supply Modules