Part Details for TVP06B101A-G by Comchip Technology Corporation Ltd
Overview of TVP06B101A-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVP06B101A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVP06B101A-G-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1401 / $0.1628 | Buy Now |
DISTI #
750-TVP06B101A-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 100V,Unidir RoHS: Compliant | 0 |
|
$0.1370 / $0.4800 | Order Now |
|
NAC | Trans Voltage Suppressor Diode,85.5VV(RWM),Unidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1540 / $0.3824 | Buy Now |
Part Details for TVP06B101A-G
TVP06B101A-G CAD Models
TVP06B101A-G Part Data Attributes:
|
TVP06B101A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TVP06B101A-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 85.5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for TVP06B101A-G
This table gives cross-reference parts and alternative options found for TVP06B101A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVP06B101A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB100A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | TVP06B101A-G vs P6SMB100A/TR7 |
SM6T100A-M3/5B | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Vishay Intertechnologies | TVP06B101A-G vs SM6T100A-M3/5B |
SM6T100A-M3/52 | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Vishay Intertechnologies | TVP06B101A-G vs SM6T100A-M3/52 |
P6SMB100A | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Cyg Wayon Circuit Protection Co Ltd | TVP06B101A-G vs P6SMB100A |