Part Details for TVP02RW0998SAW52 by Amphenol PCD
Results Overview of TVP02RW0998SAW52 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVP02RW0998SAW52 Information
TVP02RW0998SAW52 by Amphenol PCD is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TVP02RW0998SAW52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74W5885
|
Newark | Electrical Connector RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.5000 / $94.8500 | Buy Now |
DISTI #
623-TVP02RW0998SAW52-ND
|
DigiKey | ELECTRICAL CONNECTOR <1000V Min Qty: 10 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.3510 | Buy Now |
DISTI #
PCDTVP02RW0998SAW52
|
Heilind Electronics | ELECTRICAL CONNECTOR 1000V | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDTVP02RW0998SAW52
|
Interstate Connecting Components | ELECTRICAL CONNECTOR 1000V | 0 |
|
Buy Now |