Part Details for TVP02RW-9-35PA by Amphenol Aerospace
Results Overview of TVP02RW-9-35PA by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVP02RW-9-35PA Information
TVP02RW-9-35PA by Amphenol Aerospace is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28035PAGS | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 64-TQFP -40 to 125 | |
TMS320F28035PAGT | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 64-TQFP -40 to 105 | |
TMS320F28035PAGTR | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 128 KB Flash, CLA 64-TQFP -40 to 105 |
Price & Stock for TVP02RW-9-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOTVP02RW-9-35PA
|
Heilind Electronics | 38999 SIII BOX MT RECPT A-KEY 9-35PIN,6#22D | Americas - 2 in Stock |
|
$46.3520 / $58.3137 | Buy Now |
DISTI #
AAOTVP02RW-9-35PA
|
Interstate Connecting Components | 38999 SIII BOX MT RECPT A-KEY 9-35PIN,6#22D | 6 |
|
$46.3520 / $58.3137 | Buy Now |