Part Details for TVP02RW-17-35PA by Amphenol Corporation
Results Overview of TVP02RW-17-35PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVP02RW-17-35PA Information
TVP02RW-17-35PA by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TVP02RW-17-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVP02RW1735PA
|
Mouser Electronics | Standard Circular Connector 55P Size 17 Box Mount Receptacle RoHS: Not Compliant | 0 |
|
$71.3300 / $77.4800 | Order Now |
DISTI #
TVP02RW-17-35PA
|
Avnet Abacus | (Alt: TVP02RW-17-35PA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 10 |
|
Buy Now | |
|
New Advantage Corporation | CONNECTOR CIRCULAR RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 10 |
|
$100.8300 | Buy Now |
Part Details for TVP02RW-17-35PA
TVP02RW-17-35PA CAD Models
TVP02RW-17-35PA Part Data Attributes
|
TVP02RW-17-35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP02RW-17-35PA
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-251415-725, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |