Part Details for TVP02RW-11-35PA by Amphenol Aerospace
Overview of TVP02RW-11-35PA by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for TVP02RW-11-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V90:2381_10574386
|
Arrow Electronics | Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$46.1500 / $55.2600 | Buy Now |
DISTI #
AAOTVP02RW-11-35PA
|
Heilind Electronics | TV BOX MT | Americas - 0 in Stock |
|
$46.7403 / $58.8024 | Buy Now |
DISTI #
AAOTVP02RW-11-35PA
|
Interstate Connecting Components | TV BOX MT | 0 |
|
$46.7403 / $58.8024 | Buy Now |