Part Details for TVP00RW13-35DS by Amphenol Corporation
Overview of TVP00RW13-35DS by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0635DSP-00#J0 | Renesas Electronics Corporation | Nch Dual Power Mosfet 60V 3.5A 98Mohm Sop8 | |
TPS259535DSGR | Texas Instruments | 2.7V to 18V, 4A, 34mΩ eFuse with fast overvoltage protection 8-WSON -40 to 125 | |
TPS3899DL35DSER | Texas Instruments | Nanopower supervisor with programmable sense and reset delay 6-WSON -40 to 125 |
Price & Stock for TVP00RW13-35DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
235-TVP00RW1335DS
|
Mouser Electronics | Circular MIL Spec Connector Recept. Crimp 22cts 10GBit RoHS: Not Compliant | 8 |
|
$30.4000 / $41.0500 | Buy Now |