There are no models available for this part yet.
Overview of TVP00RW-23-21A by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2815T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 | |
RJK6015DPM-00#T1 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm | |
RJK6015DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 21A 360Mohm To-3P |
Price & Stock for TVP00RW-23-21A by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-TVP00RW-23-21A
|
Mouser Electronics | Circular MIL Spec Connector 21C 21#16 PIN RECP | 0 |
|
$85.4000 / $91.8800 | Order Now | |
DISTI #
37251893
|
Verical | Conn Circular PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 166 |
|
$63.0720 / $73.0834 | Buy Now | |
DISTI #
TVP00RW-23-21A
|
PEI Genesis | TV 21C 21#16 PIN RECP Min Qty: 1 | 96 |
|
$65.1100 / $95.1600 | Buy Now |