Part Details for TVP00RW-21-75PB by Amphenol Corporation
Overview of TVP00RW-21-75PB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1076CT7-5#PBF | Analog Devices | 5V Buck Sw Reg | |
LT1076HVCT7-5#PBF | Analog Devices | 5V Buck Sw Reg | |
LTC3311JV-0.875#PBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re |
Price & Stock for TVP00RW-21-75PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVP00RW-21-75PB
|
Mouser Electronics | Standard Circular Connector TV 4C 4#8 COAX PIN RECP CAD RoHS: Not Compliant | 0 |
|
$189.0700 / $205.9800 | Order Now |
DISTI #
60959611
|
Verical | Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$76.5100 / $78.1700 | Buy Now |
DISTI #
TVP00RW-21-75PB
|
PEI Genesis | TV 4C 4#8 COAX PIN RECP CAD Min Qty: 1 | 7 |
|
$160.0500 | Buy Now |
Part Details for TVP00RW-21-75PB
TVP00RW-21-75PB CAD Models
TVP00RW-21-75PB Part Data Attributes
|
TVP00RW-21-75PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVP00RW-21-75PB
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 21-33102-21, EMI/RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |