Part Details for TVP00RW-21-35BD by Amphenol Corporation
Overview of TVP00RW-21-35BD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL99135BDRZ-T | Renesas Electronics Corporation | DrMOS (Driver + FET), QFN, / | |
PISOTMP35BDFQR | Texas Instruments | 1.2°C basic isolated temperature sensor with 10mV/°C analog output 7-SOIC -40 to 150 |
Price & Stock for TVP00RW-21-35BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVP00RW-21-35BD
|
PEI Genesis | TV 79C 79#22D SKT RECP Min Qty: 1 | 35 |
|
$84.5200 / $110.5200 | Buy Now |