Part Details for TVP00RW-13-35P by Amphenol Aerospace
Overview of TVP00RW-13-35P by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for TVP00RW-13-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVP00RW-13-35P-ND
|
DigiKey | CONN RCPT MALE 22POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$450.7800 | Buy Now |
DISTI #
1178-TVP00RW-13-35P-ND
|
DigiKey | RECEPT Min Qty: 8 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.9875 | Buy Now |
DISTI #
AAOTVP00RW-13-35P
|
Heilind Electronics | 38999 SIII WALL MT RCPT CAD 13-35PIN,22#22D | Americas - 86 in Stock |
|
$52.0011 / $65.4209 | Buy Now |
DISTI #
AAOTVP00RW-13-35P
|
Interstate Connecting Components | 38999 SIII WALL MT RCPT CAD 13-35PIN,22#22D | 258 |
|
$52.0011 / $65.4209 | Buy Now |